Molex 90327-0306

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-0306.

Sager Electronics

Datasheet2 pages4 years ago

Upverter

IHS

_legacy Avnet

Molex

Inventory History

3 month trend:
+0.33%

CAD Models

Download Molex 90327-0306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions71600-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-006LF
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Amphenol Communications Solutions89361-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
HARWIN 2.54mmpitch6pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Molex 90327-0306 provided by its distributors.

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Bag
Avnet Japan
Conn IDCConnector RCP 6 POS 1.27mm IDT ST Top EntryCable Mount Picoflex Bag
PICOFLEX SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,6 WAY,2 ROW,2.54MM PITCH
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
CONN, IDC RCPT, 6POS, 2ROW, 1.27 MM, WHT; Pitch Spacing:1.27mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.903270306
  • 0903270306
  • 90327/0306
  • 903270306