Amphenol Communications Solutions 65039-034LF

Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65039-034LF.

Farnell

Datasheet2 pages11 years ago

Electro Sonic

_legacy Avnet

Newark

element14 APAC

Inventory History

3 month trend:
+6.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity5-103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity5-103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of Amphenol Communications Solutions 65039-034LF provided by its distributors.

Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Connector Housing Receptacle 3 Position 2.54 mm Crimp Straight Cable Mount
WIRE TO BOARD, RECEPTACLE, 3 POSITION, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:FCI Mini-PV 65039 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65039-034LF.
  • 65039034LF