TE Connectivity 3-640441-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640441-3.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.90%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.38
$ 0.38
Stock
1,006,602
83,134
83,134
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640440-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641535-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-179694-3
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Mi II™ Bag

Descriptions

Descriptions of TE Connectivity 3-640441-3 provided by its distributors.

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 3 Contacts, Cable Mount
Connector; Closed End; 3; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 24 AWG; AMP
TE Connectivity 3-640441-3 Connector Female Unshrouded 3P White Tin 24AWG
HOUSING, 24AWG, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
03P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640441-3 | Internal Number: 3-640441-3 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640441-3.