Amphenol Communications Solutions 61083-082602LF

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61083-082602LF.

Electro Sonic

Datasheet6 pages5 years ago

Newark

Arrow Electronics

element14

DigiKey

Inventory History

3 month trend:
-63.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-5177986-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61083-081402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-083402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
0.8mm Pitch DIL Vertical SMT Plug Assembly, location pegs, 4mm height, gold, 40+40 contacts
HIROSE ELECTRICFX18-60P-0.8SV
Header,Outer Shroud Contacts 800¦Ìm 2 60pin 15mm,20mm 8.65mm 100nm SMD,P=0.8mm 35.9mm*7.8mm

Descriptions

Descriptions of Amphenol Communications Solutions 61083-082602LF provided by its distributors.

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8MM B TO B PLUG ASSY-61083-082602LF | Amphenol FCI (Amphenol CS) 61083082602LF
Center Strip Contacts,Plug 800¦Ìm 2 80pin 6mm,10mm,14mm 5.7mm 100nm SMD,P=0.8mm
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Conn Board to Board PL 80 POS 0.8mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 80P DR BTB VT PLUG
CONN HEADER 80POS .8MM DUAL SMD
L-845/722 Hex Wrench Installation Tool
BERGSTAK P2 80P-61083-082602LF
Stacking Connector, Plug, 80Pos, 0.8Mm; Product Range:fci Df12 Series; No. Of Contacts:80Contacts; Gender:plug; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61083082602LF