What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M60-6144045

0.8mm Pitch DIL Vertical SMT Plug Assembly, location pegs, 4mm height, gold, 40+40 contacts
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M60-6144045.

IHS

Datasheet1 page16 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-02-16
LTD Date2018-11-10

Related Parts

TE Connectivity3-5177986-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
Amphenol Communications Solutions61083-082402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
Amphenol Communications Solutions61083-081402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch

Descriptions

Descriptions of Harwin M60-6144045 provided by its distributors.

0.8mm Pitch DIL Vertical SMT Plug Assembly, location pegs, 4mm height, gold, 40+40 contacts
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug
Header 2x40way DIL SMT plug 4mm high
PLUG, SMT, 0.8MM, 40+40WAY; Pitch Spacing:0.8mm; No. of Contacts:80; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Connector Type:Stacking; Contact Material:; Contact Plating:; Current Rating:0.5A; External Width:35.2mm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.8mm; No. of Mating Cycles:30; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Termination Method:Solder; Termination Type:SMD; Voltage Rating VAC:100V; Dielectric Strength VDC:300V; Housing Type:Liquid Crystal Polymer; Terminal Plating:Nickle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR