Amphenol Communications Solutions 48237-000LF

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 48237-000LF.

Farnell

Datasheet5 pages9 years ago
Datasheet6 pages17 years ago
Datasheet6 pages15 years ago
Datasheet6 pages14 years ago

Newark

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-1.32%

Supply Chain

Introduction Date2000-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity1-487117-0
RCPT CONTACT, HIGH PRESS, FFC, FFC Contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating

Descriptions

Descriptions of Amphenol Communications Solutions 48237-000LF provided by its distributors.

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Accessory, 0.028in Min Cable Dia, 0.054in Max Cable Dia, Contact, Brass
Connector Headers and PCB Receptacles 760nm 28-32 AWG
Contact SKT Crimp ST Cable Mount Loose Piece
L-845/722 Hex Wrench Installation Tool
MINI PV CTW 30 AU L/P-28-32 AWG .0048 SPG
CONTACT, SOCKET, 32-28AWG, CRIMP
CONN SOCKET 28-32AWG CRIMP GOLD
CONTACT, SOCKET, 32-28AWG, CRIMP; Product Range:Mini PV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Gold Plated Contacts; For Use With:PV Series Wire-to-Board Connectors RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 48237000LF