Amphenol Communications Solutions 48046-000LF

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 48046-000LF.

TME

Datasheet5 pages9 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+6.05%

Supply Chain

Introduction Date2000-12-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity1-487117-0
Mini-Reel of 1-487117-0 RCPT CONTACT,HIGH PRESS,F RoHS Compliant: Yes
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
MOLEX 08-55-0124 / KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au)

Descriptions

Descriptions of Amphenol Communications Solutions 48046-000LF provided by its distributors.

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Accessory, 0.036in Min Cable Dia, 0.103in Max Cable Dia, Contact, Copper Alloy
MINI PV CTW 30 AU-22-26-AWG 0048 SPG | Amphenol FCI (Amphenol CS) 48046000LF
CONN SOCKET 22-26AWG CRIMP GOLD / Socket Contact Gold 22-26 AWG Crimp
Connector Headers and PCB Receptacles 760nm 22-26 AWG 11.68mm*3.53mm
Conn Contact RCP 1 POS Crimp ST Cable Mount Reel
L-845/722 Hex Wrench Installation Tool
CONNECTOR CONTACT RECEPTACLE 22AWG CRIMP
MINI-PV CRIMP-WIRE RCPT 22-26AWG
MALE PIN CRIMP TO WIRE-AWG 22-
CONNECTOR CONTACT RECEPTACLE 22AWG CRIMP; Product Range:Mini PV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:26AWG; Current Rating:3A RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 48046000LF