Amphenol Communications Solutions 20021444-00020T4LF

Board Connector, 20 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Locking, Black
$ 3.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021444-00020T4LF.

Electro Sonic

Datasheet1 page4 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-0.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount
TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
HIROSE ELECTRICFX2BA-20SA-1.27R
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag

Descriptions

Descriptions of Amphenol Communications Solutions 20021444-00020T4LF provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Locking, Black
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 20 Contacts, Cable Mount
Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch.
BOARD-BOARD CONNECTOR, RECEPTACLE, 20 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:FCI Minitek 127 20021444 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002144400020T4LF