3M 82026-6000-RB

Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
$ 7.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82026-6000-RB.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+21.27%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Amphenol Communications Solutions20021444-00020T4LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Locking, Black
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 82026-6000-RB provided by its distributors.

Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
Tripolarized Wiremount Socket, 820 Series, 820266000RB | 3M 82026-6000-RB
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
Headers & Wire Housings 26P TRIPLRZD SOCKET NO STRAIN RELIEF
CONN RCPT 26POS IDC 30AWG GOLD
30 AWG Receptacle, 1.27mm Pitch, 26-Pin, 760nm, Gold/Gray, IDC, Wire Mount, Free Hanging, TH, 22.99mm L × 6.1mm H
Socket, Idc, 26Way; |3M 82026-6000RB
7000057604 80400029486 26/MSKT/.050/ROHS
SOCKET, IDC, 26WAY; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Coppe

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029486
  • 82026-6000RB