3M 82020-6000-RB

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount Box
$ 7.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82020-6000-RB.

IHS

Datasheet3 pages4 years ago

Jameco (USA)

Inventory History

3 month trend:
+360%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.055
$ 5.26
Stock
19,387
20
Authorized Distributors
6
2
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions20021444-00020T4LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Locking, Black
Amphenol Communications Solutions20021444-00016T4LF
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 16 Contacts, Cable Mount
TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount Loose
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag
HIROSE ELECTRICFX2BA-20SA-1.27R
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray

Descriptions

Descriptions of 3M 82020-6000-RB provided by its distributors.

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount Box
30 AWG Receptacle 1.27mm 2 20pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 19.18mm(Length)*6.1mm(height)
SOCKET, IDC, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Coppe
SOCKET, IDC, 20WAY; Gender:Socket; Ways, No. of:20; Termination Method:IDC; Contact Material:Copper Alloy; Contact Plating:Nickel, Matte Tin; Mounting Type:Ribbon Cable; Approval Bodies:UL, CSA; Colour:Grey; Current Rating:0.5A; ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029460
  • 82020-6000RB