Amphenol Communications Solutions 20021444-00012T4LF

Conn IDC Connector RCP 12 POS 1.27mm IDT RA Cable Mount Tube
$ 2.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021444-00012T4LF.

Newark

Datasheet1 page4 years ago

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-0.18%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity / AMP111196-1
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount
Amphenol Communications Solutions20021321-00012C4LF
Conn, Rcpt, 12Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Amphenol Anytek 20021321-00012C4LF
Amphenol Communications Solutions20021311-00012T4LF
12 Position Receptacle Connector 0.050 (1.27mm) Through Hole Gold
1.27mm Pitch DIL Female IDC Ribbon Cable Connector selective gold plus tin 6 plus 6 contacts
Conn Socket Strip SKT 12 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions 20021444-00012T4LF provided by its distributors.

Conn IDC Connector RCP 12 POS 1.27mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 12 Contacts, Cable Mount
Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 12 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch.
WTB CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:FCI Minitek 127 20021444 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20021444-00012T4LF.
  • 2002144400012T4LF