Molex 90327-3312

Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-3312.

IHS

Datasheet2 pages9 years ago

TME

HQonline

Molex

Farnell

Inventory History

3 month trend:
-46.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.565
$ 0.416
Stock
8,771
337,572
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 14 Contact(s), 2 Row(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
1.27mm Pitch DIL Female IDC Ribbon Cable Connector selective gold plus tin 6 plus 6 contacts
1.27mm (0.05") Pitch DIL Female IDC Ribbon Cable Connector, selective gold + tin, 5+5 contacts
Amphenol Communications Solutions20021444-00010T4LF
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Molex 90327-3312 provided by its distributors.

Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Gold (Au) Plated, Bag
Molex IDCConnector, Picoflexseries, Mother seat, 12road, 2line, 1.27mmPitch, Cable installation
Idc Conn, Rcpt, 12Pos, 2Row, 1.27Mm; |Molex 90327-3312
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
PCB Receptacle, Female Contact, 12 Contacts, 2 Rows, 1.27 mm, Gold, Phosphor Bronze, Cable Mount
1.27mm PF Conn LoPro IDT Wht .76Au 12Ckt
CONN, IDC RCPT, 12P, 2ROW, 1.27 MM, WHT;
Headers & Wire Housings Picoflex 12P Hsg Lopro Idt Au
Cross Referenced to MOLEX - Part MOL90327-3312
CONN RECPT IDT 12POS 1.27MM GOLD
12CKT CONN IDT PICOFLEX .050IN
12 WAY IDT HOUSING,1.27MM PITCH LOW PROF
Socket Header PCB - Vertical 12P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273312
  • 90327-3312.
  • 903273312