Harwin M50-3300642

1.27mm Pitch DIL Female IDC Ribbon Cable Connector selective gold plus tin 6 plus 6 contacts
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3300642.

IHS

Datasheet1 page5 years ago

Farnell

Inventory History

3 month trend:
+6.74%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 14 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
1.27mm (0.05") Pitch DIL Female IDC Ribbon Cable Connector, selective gold + tin, 5+5 contacts
Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Board-To-Board Connector, Vertical, Arch; |Harwin M50-3000645
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 6+6 contacts

Descriptions

Descriptions of Harwin M50-3300642 provided by its distributors.

1.27mm Pitch DIL Female IDC Ribbon Cable Connector selective gold plus tin 6 plus 6 contacts
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal
Connector, Rcpt, 12Pos, 2Row, 1.27Mm; |Harwin M50-3300642
Conn IDC F 12 POS 1.27mm IDT RA Cable Mount Tube
30 AWG Latch Holder,Receptacle 1.27mm 2 12pin gold IDC wire mounting,free hanging,Through hole mounting
CONN RCPT 12POS IDC 30AWG GOLD
6+6 POS. FEMALE DIL RIBBON CAB
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: M50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR