Amphenol Communications Solutions 20021311-00020T4LF

Conn Socket Strip Receptacle 20 POS 1.27mm Solder ST Through Hole
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021311-00020T4LF.

Electro Sonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-11.95%

CAD Models

Download Amphenol Communications Solutions 20021311-00020T4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 10+10 contacts"
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 8+8 contacts"
TE Connectivity2-2178713-0
Conn IDC Connector SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity2-2178710-0
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
Conn Display Port RCP 20 POS 0.5mm Solder ST Thru-Hole 20 Terminal 1 Port DisplayPort™ Box/Tray

Descriptions

Descriptions of Amphenol Communications Solutions 20021311-00020T4LF provided by its distributors.

Conn Socket Strip Receptacle 20 POS 1.27mm Solder ST Through Hole
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
1.27mm 1.27mm Double Row Tin 20P Phosphor Bronze -40閳╁剤+105閳 Direct Insert 4.4mm Square Hole Plugin,P=1.27mm Female Headers ROHS
Board-Board Connector, Receptacle, 20 Position, 2Row; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002131100020T4LF