What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-2178710-0

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole T/R

$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2178710-0.

Burklin Elektronik

Datasheet4 pages11 years ago

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 2-2178710-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-2178713-0
Conn IDC Connector SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-8
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 26 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 2-2178710-0 provided by its distributors.

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
20P, FOB , THT, MICRO-MATCH VALUE LINE
20 Position Pin Headers Black 1.27 mm Pitch Through Hole Receptacle
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Push-Pull,Receptacle 2.54mm 2 20pin 1.4A 3μm tin Black Through hole mounting 27.4mm(Length)*5.2mm(height)
Headers & Wire Housings FOB, THT, 20P
20P, FOB , THT, MICRO-MATCH VALUE LINE Female-On-Board Con Top Entry Value-Line | Part Number: 2-2178710-0 | Internal Number: 2-2178710-0 | TE Connectivity
CONNECTOR, RCPT, 20POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty