Amphenol 20020111-D061A01LF

Terminal Block, Header, 3.81 mm, 6 Ways, 10 A, 300 V, Through Hole Right Angle
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 20020111-D061A01LF.

IHS

Datasheet5 pages14 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity284513-5
Pluggable Terminal Blocks Header 5P R/A 3.81Mm |Buchanan Te Connectivity 284513-5
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Altech29.006
Barrier Strip Terminal Block, 6A, 1mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Amphenol 20020111-D061A01LF provided by its distributors.

Terminal Block, Header, 3.81 mm, 6 Ways, 10 A, 300 V, Through Hole Right Angle
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 6POS, TH; Gender:Header; Pitch Spacing:3.81mm; No. of Positions:6Ways; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:No SVHC (12-Jan-2017
Terminal Block Pluggable Socket, 6 Position; Núm. De Posiciones:6; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.81Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb |Amphenol Anytek 20020111-D061A01LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020111D061A01LF