Amphenol Communications Solutions 10117836-001LF

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10117836-001LF.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-27.93%

CAD Models

Download Amphenol Communications Solutions 10117836-001LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-30
LTD Date2021-01-30

Related Parts

Amphenol Communications Solutions10117835-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions10117835-001LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Amphenol Communications SolutionsGSB311A41EU
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions 10117836-001LF provided by its distributors.

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle
Conn USB Type A RCP 9 POS 2mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
FCI VERSION 3.0 TYPE A USB CONNECTOR, THROUGH HOLE SOCKET, 30 V AC, 1.8A
USB 3.0, Input Output Connectors, Receptacle, Standard A, Vertical Type
USB 3.0, TYPE A, RECEPTACLE, VERT, THT; Connector Type:USB3.0 A; Series:10117836; Gender:Receptacle; No. of Contacts:9; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.