Amphenol Communications Solutions 10114831-10105LF

1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114831-10105LF.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114829-10105LF
Wire-To-Board Connector, 10114829 Series, Through Hole, Header, 5, 1.25 Mm, Tin Plated Contacts
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
TE Connectivity292206-5
HEADER, CONN, WIRE TO BOARD, PCB PLUG,5 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Amphenol Communications Solutions10114829-10104LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Through Hole, FCI 10114829
Amphenol Communications Solutions10114829-10106LF
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole T/R

Descriptions

Descriptions of Amphenol Communications Solutions 10114831-10105LF provided by its distributors.

1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING
AMPHENOL FCI 10114831-10105LF Wire-To-Board Connector, Right Angle, Through Hole, Header, 5 Contacts, 1.25 mm
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
5pin 1.25mm 1 Detent Lock,Header 1A 8mm*5.5mm
L-845/722 Hex Wrench Installation Tool
10114831-10105LF-WTB 1.25 WAFE BASICS OTHER
HEADER, 1.25MM, THT, R/A, 5WAY
HEADER, 1.25MM, THT, R/A, 5WAY; Product Range:FCI - 10114831 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); Connector Type:Wire to Board

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011483110105LF