Molex 53047-0510

1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0510.

Sager Electronics

Datasheet1 page7 years ago
Datasheet2 pages13 years ago

Upverter

Molex

element14

TME

Inventory History

3 month trend:
+5.08%

CAD Models

Download Molex 53047-0510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
$ 0.234
Stock
2,342,942
1,604
Authorized Distributors
6
1
Gender
Male
Male
Pitch
1.2446 mm
1.2446 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Tin
Bronze

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

HIROSE ELECTRICDF13-5P-1.25DSA
CONN HEADER VERT 5POS 1.25MM / Connector Header Through Hole 5 position 0.049" (1.25mm)
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114829-10105LF
Wire-To-Board Connector, 10114829 Series, Through Hole, Header, 5, 1.25 Mm, Tin Plated Contacts
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating
Amphenol Communications Solutions10114829-10104LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Through Hole, FCI 10114829

Descriptions

Descriptions of Molex 53047-0510 provided by its distributors.

1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
Pin Header, 5 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Thru-Hole PicoBlade Tray
PicoBlade Through Hole PCB Header, Straight, 5 Contacts, 1 Rows, 1.25mm Pitch
PicoBlade 53047 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
CONN; RECT; HEADER; 1.25 MM PITCH; PCB; 5 CIR; VER; W/FRICTION LOCK; PICOBLADE
Molex 530470510 Picoblade PCB Header 1.25mm 5 Pins Vertical Tin Plated
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 5 Circuits, Tray, 2.30mm PC Tail Length
1x5P 5P PicoBlade(MX 1.25) Tin 5 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS
CONN, PCB HDR, 5POS, 1ROW, 1.25MM, THT; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05-30470510
  • 0530470510
  • 530-47-0510
  • 53047-0510.
  • 53047-0510..
  • 530470510