Amphenol Communications Solutions 10073599-008LF

Rectangular Connector Housings; 10073599-008LF; AMPHENOL; 2; 8; Black; Straight
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10073599-008LF.

Electro Sonic

Datasheet1 page10 years ago

Newark

_legacy Avnet

Amphenol ICC / FCI

Farnell

Inventory History

3 month trend:
+47.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Socket Strip RCP 8 POS 2mm Solder ST SMD Milli-Grid™ Tube
MOLEX 87340-0624 MGrid Rec SMT VLPR2 /Pg .38AuLF 6Ckt
TE Connectivity280365
2.54mm 2x4P 4 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Amphenol Communications Solutions 10073599-008LF provided by its distributors.

Rectangular Connector Housings; 10073599-008LF; AMPHENOL; 2; 8; Black; Straight
Connector Housing, FCI Minitek 10073599, Receptacle, 8 Ways, 2 mm
Active Latch Housing, Double Row, 8 Positions, 2.00mm (0.079in) Pitch
CONN RCPT HSG 8POS 2.00MM / 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug
MINITEK ACTIVE LATCH HSG | Amphenol FCI (Amphenol CS) 10073599008LF
Conn Housing RCP 8 POS 2mm Crimp ST Black Bag
AMPHENOL CS 10073599-008LF Female housing 2x4p
Plugin Pluggable System Terminal Block ROHS
Latch Lock,Receptacle 2 8pin Female Socket
L-845/722 Hex Wrench Installation Tool
WIRE-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10073599-008LF.
  • 10073599008LF