Amphenol Communications Solutions 10073599-006LF

6 Position Rectangular Housing Connector Receptacle Black 0.079 (2.00mm)"
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10073599-006LF.

JRH Electronics

Datasheet1 page10 years ago

Amphenol ICC / FCI

_legacy Avnet

Farnell

Inventory History

3 month trend:
-40.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
TE Connectivity1-1318119-3
Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors
TE Connectivity2-1318119-3
Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity2-641296-4
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
Connector Housing, Dual Row, IPD1, Receptacle, 6 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts

Descriptions

Descriptions of Amphenol Communications Solutions 10073599-006LF provided by its distributors.

6 Position Rectangular Housing Connector Receptacle Black 0.079 (2.00mm)"
Connector Housing, FCI Minitek 10073599 Series, Receptacle, 6 Ways, 2 mm
Active Latch Housing, Double Row, 6 Positions, 2.00mm (0.079in) Pitch
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug
MINITEK ACTIVE LATCH HSG | Amphenol FCI (Amphenol CS) 10073599006LF
Conn Housing RCP 6 POS 2mm Crimp ST Black Bag
2mm 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings Active Latch Housing Double Rw, 6 Pos
CONNECTOR, RCPT, 6POS, 2ROW, 2MM
Amphenol Communications Solutions , 6, 2mm, 2
L-845/722 Hex Wrench Installation Tool
Crimping Terminal Rubber Shell
CONN, HOUSING, RCPT, 6POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:FCI Minitek 10073599 Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10073599-006LF .
  • 10073599006LF