Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318119-3

Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318119-3.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-5.35%

CAD Models

Download TE Connectivity 1-1318119-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1318119-3
Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity2-1827864-3
Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-1717834-3
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle
2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Lead-Free

Descriptions

Descriptions of TE Connectivity 1-1318119-3 provided by its distributors.

Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Automotive Bag
Tyco Electronics Connector housing, 6road, 2.5mmPitch, 2line
Plug Housing, 6Pos, 2.5Mm, Polyester Gf; |Te Connectivity Amp 1-1318119-3
TE Connectivity 1-1318119-3 Dynamic 2000 Socket Housing 6 Pins 1 pc
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
Socket header, 6 pole, pitch 2.5 mm, straight, black, 1-1318119-3
CONNECTOR HOUSING, RECEPTACLE, 6 POSITION, 2.5MM
Dynamic D-2000, Receptacle housing , 8 pos., keying code X
DYNAMIC 2000 2.5MM PITCH 6 WAY 2ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity 1-1318119-3 コネクタブーツ
Headers&Wire Housings RECEPT HSG 6P
Crimping Terminal Rubber Shell
CONNECTOR HOUSING, RECEPTACLE, 6 POSITION, 2.5MM; Product Range:Dynamic D-2000 Series; Gender:Plug; No. of Positions:6Positions; Pitch Spacing:2.5mm; For Use With:D-2100D Dynamic Series Connectors; Colour:Black 83H8182
DYNAMIC D-2100 REC HSG 6P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318119-3 | Internal Number: 1-1318119-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318119-3.