Descriptions of Molex 51110-0656 provided by its distributors.
Locking Ramp Receptacle, 6-Pin, Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Crimp Hsg; 2.00mm Pitch; Milli-Grid; 6 Cir; Locking Ramp and Polarization Keys; LF
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Conn Housing, Rcpt, 6Pos, 2Row, 2Mm; |Molex 51110-0656
2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
6CKT 2MM MGRID WTB C D WTB CONN CRIMP HSG
CONN HOUSING, RCPT, 6POS, 2MM, BLACK;
CONN HOUSING, RCPT, 6POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact