Amphenol Audio AP-6-12

6 Pole Male Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish
$ 14.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AP-6-12.

IHS

Datasheet5 pages13 years ago

Electro Sonic

Amphenol Sine Systems

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Wire Terminal, 14 AWG, 600 V, Crimp Termination Only
TE Connectivity640706-2
MTA Connector Contact; SL-156 Contacts; Brass; Pre-Tin; 18 to 24 AWG; 0.11 in.
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal
TE Connectivity103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity929938-1
JUN-POW-TIM KONTAKT (Available while supplies last, No Back Orders)

Descriptions

Descriptions of Amphenol Audio AP-6-12 provided by its distributors.

6 Pole Male Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish
Latch Holder,Male Pins,Receptacle 6pin Polyphenylene Ether (PPE),Modified 20A
Audio Speakers Male Cable Connector; 6 Pole
Amphenol-Tuchel
Loudspeaker Connectors FEMALE CHASSIS MOUNT
PLASTIC PLUG STR CORD 6 PIN AUDIO AP
CONN RCPT MALE 6P TIN SOLDER CUP
Loudspeaker Conn, Plug, 6Pos, Cable; Product Range:Ap Series; No. Of Contacts:6 Contact; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Ppe (Polyphenylene Ether) Body Rohs Compliant: Yes |Amphenol Sine/tuchel AP-6-12
PLUG, LOUDSPEAKER, 6 POLE; Connector Type:Speaker/Loudspeaker; Contact Resistance:3mohm; Current Rating:20A; Flammability Rating:UL94V-0; IP Rating:IP40; Insulation Resistance:1000Mohm; Max Operating Temperature:75°C; Min Temperature Operating:-25°C; No. of Mating Cycles:1000; No. of Poles:6; Voltage, Working:200V; Ways, No. of:6; Voltage, Test:1600V; Wire Size, AWG:12AWG

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai