Molex 43375-1001

Molex Tinned crimping terminal Female terminal, Sabreseries, maximum2mm², min0.8mm²
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43375-1001.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Farnell

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+2.52%

CAD Models

Download Molex 43375-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Headers & Wire Housings Relay & Swi Term Chain O/Detent 14-18
Connector Headers and PCB Receptacles Crimp 900nm Tin 16-18 AWG Press-Fit 10.4mm(L) × 3.6mm(H)
2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Bag
TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Amphenol Communications Solutions48248-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Descriptions

Descriptions of Molex 43375-1001 provided by its distributors.

Molex Tinned crimping terminal Female terminal, Sabreseries, maximum2mm², min0.8mm²
Sabre Crimp Terminal, Female, Double 18+18 or Single 16-14 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
7.50 Sabre Connectors FEMALE 14-18AWG REEL female max dia .180
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Sabre
Connector Accessory, 0.06in Max Cable Dia, Contact, Brass
Stamped Female Blade Socket Contact Tin 14-16 AWG Crimp
Headers & Wire Housings Sabre TPA Term Fem Tin 14-18
Contact SKT Crimp ST Cable Mount 14-18AWG Sabre™ T/R
Wire Terminal, 14 AWG, 600 V, Crimp Termination Only
CONN; CRIMP TERM; FEMALE; DOUBLE; 18 TO 14 AWG, LOOSE PC
USB Cable 2.0 Maxxtro, l=0,9 m, USB-A Male/B-Male
Cross Referenced to MOLEX - Part MOL43375-1001
Rectangular Power Contact, Sabre Series,;
Crimp Terminal, Female, Tin, 18 ... 14AWG
14-18awg TIN FEM SABRE loose piece
TERM BLADE FEMALE 14-16AWG TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0433751001
  • 43-375-1001
  • 43375-1001..
  • 433751-001
  • 433751001
  • 433751001.