Amphenol Audio AG3MCC

Conn Mini XLR Connector M 3 POS 1.65mm Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 5.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AG3MCC.

IHS

Datasheet4 pages11 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+61.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Audio AG3MCC provided by its distributors.

Conn Mini XLR Connector M 3 POS 1.65mm Solder Cup ST Panel Mount 3 Terminal 1 Port
3 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacts, Nickel Finish
3 Position Vertical Chassis Mount Mini XLR Male Receptacle Connector
Mini Xlr, 3 Pole(s), Male, Solder Terminal, Locking
Audio XLR Mini Panel Mount Connector; 3 Pole
Amphenol-Tuchel
XLR Connectors 3 POLE MALE CHASSIS NICKEL
Amphenol Industrial AG3MCC XLR 连接器
CONN RCPT MALE MINI XLR 3POS SLD
MINI XLR CONN, PLUG, 3POS, PANEL; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:miniXLR G Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG3MCC.