Amphenol Aerospace M83723/75W1412N

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 89.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/75W1412N.

IHS

Datasheet1 page27 years ago

JRH Electronics

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 89.83
$ 45.16
$ 45.16
Stock
603
192
192
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
12
12
12
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06SE-14-12P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 12 Contacts, Solder Pin, Bayonet, Gold
AMPHENOL MS3126E14-12P Circular Connector, MIL-C-26482 Series I, Plug, 12, Pin, Crimp, Cable
Amphenol AerospaceMS27467E15B97S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Amphenol Aerospace M83723/75W1412N provided by its distributors.

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Bayonet Lock,Female Sockets,Plug 12pin(Power) Aluminum 7.5A,13A , , 36.06mm
MIL-DTL-83723 Series III Connector
CONN PLUG FMALE 12POS GOLD CRIMP
MIL SPEC CIR CONN, PLUG, 14-12, CRIMP; Military Specification:MIL-DTL-83723 Series III; Product Range:M83723 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:12Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372375W1412N