Amphenol Aerospace M39029/29-213

Military MIL-C-39029 Non-RoHS Compliant 2006 MIL-DTL-5015 Pin Contact 14AWG 200.0muin 5.08mum
$ 1.018
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/29-213.

IHS

Datasheet32 pages4 years ago
Datasheet28 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.08%

Supply Chain

Introduction Date2013-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.

Descriptions

Descriptions of Amphenol Aerospace M39029/29-213 provided by its distributors.

Military MIL-C-39029 Non-RoHS Compliant 2006 MIL-DTL-5015 Pin Contact 14AWG 200.0muin 5.08mum
PIN CONTACT, 12-14 AWG, CRIMP TERMINATION, SILVER PLATED, MIL-DTL-39029 SERIES
Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG
CONN CONTACT PIN 12-14AWG SZ 12
Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Wire Size Awg Min:14Awg; For Use With:Mil-Dtl-5015 Series Connector; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Industrial M39029/29-213.

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/29-213.