Amphenol Advanced Sensors YQS8065

PTC Thermistor, 20ohm, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors YQS8065.

Electro Sonic

Datasheet0 pages0 years ago

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-03-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse250S130DR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 250V 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
TE ConnectivityTS250-130F-2
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD
TE ConnectivityTS250-130F-RB-2
RESET,60V MAX,3A,0.13A IHOLD, 0A ITRIP,SMD,T/R,HAZMAT<TX
Littelfuse250S130-RBDR
PTC Resettable Fuse, 9ohm, Surface Mount
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 9 X 10.2 X 9.8mm T/R
Thermistor Ptc 22Ohm 30% 2Pin Ammo Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol Advanced Sensors YQS8065 provided by its distributors.

PTC Thermistor, 20ohm, Through Hole Mount
Thermistor PTC 20 Ohm 20% 2-Pin Radial Bulk
YQ Series 20 O 265 V Radial PTC Thermistor
265V 168mA 1.3A 265mA Plugin Resettable Fuses ROHS
ThermistorDisc, OverCurrentPro, 20ohm, 20%, Radial
265mA 265V 1.3A 168mA 20¦¸ 4.5mm*15mm
PTC RESET FUSE 265V 168MA RADIAL
SEE YM CURRENT LIMITER RANGE, 20
Ptc Thermistor, 20R, 265Vac, Th; Resistance (25°C):20Ohm; Product Range:Yq Series; Operating Voltage Max:265Vac; Operating Temperature Min:0°C; Operating Temperature Max:55°C; Thermistor Type:Disc, Radial Leaded; Trip Current:265Ma Rohs Compliant: Yes |Amphenol Advanced Sensors YQS8065

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE