Murata PTGL07BB220N0B52A0

Thermistor Ptc 22Ohm 30% 2Pin Ammo Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTGL07BB220N0B52A0.

IHS

Datasheet3 pages4 years ago

Upverter

_legacy Avnet

element14 APAC

Ciiva

CAD Models

Download Murata PTGL07BB220N0B52A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-04-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-03-31
LTD Date2023-03-31

Related Parts

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 9 X 10.2 X 9.8mm T/R
Littelfuse250S130DR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 250V 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
Littelfuse250S130-RBDR
PTC Resettable Fuse, 9ohm, Surface Mount
Littelfuse250S130-RCDR
FUSE, PTC RESET, 60V, 130mA, SMD; Holding Current:130mA; Tripping Current:260mA;
250 V 39 Ohm 0.6 A ±30 % Tolerance Radial Through Hole PTC Thermistor
TE ConnectivityTR600-150F-EX-2
TR600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Descriptions

Descriptions of Murata PTGL07BB220N0B52A0 provided by its distributors.

Thermistor Ptc 22Ohm 30% 2Pin Ammo Rohs Compliant: Yes
Thermistor PTC 22 Ohm 30% 2-Pin Radial Ammo Pack
22ohm +/-3% PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistor, 22ohm, Through Hole Mount
PTC RESET FUSE 250V 130MA RADIAL
PTC Thermistors PTGL07BB220N0B52A0
POSISTOR, PTC, CIRCUIT PROTECTION; Series:PTGL; Thermistor Type:PTC; Resistance:22ohm; Tolerance, Resistance:± 30%; Temp, Op. Max:+85°C; Voltage, Operating:250V; Case Style:Radial; Current, Tripping:300mA; Max Current:0.5A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH