Amphenol Advanced Sensors DKA502N10

NTC Thermistor, 5000ohm, Through Hole Mount
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DKA502N10.

IHS

Datasheet1 page0 years ago

Electro Sonic

Component Distributors Inc.

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 5000Ohm 1% 2-Pin Radial Bulk
Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C:5kohm
Epcos 4.7kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm | EPCOS B57164K472J
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3980K 5%

Descriptions

Descriptions of Amphenol Advanced Sensors DKA502N10 provided by its distributors.

NTC Thermistor, 5000ohm, Through Hole Mount
Glass Encapsulated, 5K 10% @ 25 C/Bulk |Amphenol Advanced Sensors DKA502N10
Thermistor NTC 5000Ohm 10% 2-Pin DO-35 Loose
THERMISTOR NTC 5KOHM 3540K DO35
NTC ThermistorChip,GlassDO-35,5Kohm,10%,Axial
5k鎯 鍗10% 鍗1% DO-204AH(DO-35) NTC Thermistors ROHS
NTC Thermistors +- 10% Tolerance

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE