Amphenol Advanced Sensors DC95Y103V

NTC Thermistor, 10000ohm, Through Hole Mount
$ 4.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95Y103V.

IHS

Datasheet4 pages9 years ago

Newark

Component Distributors Inc.

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 5% 2-Pin Wire 3988K >= -3.5 Automotive
THERM NTC 10KOHM 3984K RING LUG / NTC Thermistor 10k Ring Lug
Thermistor, NTC, 10 kohm, NTCALUG02A Series, 3984 K, Through Hole, Wire Leaded

Descriptions

Descriptions of Amphenol Advanced Sensors DC95Y103V provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin
NTC Chip,Interchangeable,10Kohm,0/+70DegC,Leaded
THERMISTOR NTC 10KOHM 3690K BEAD
Thermistors 10KOhms, +-.1C Epoxy Coated
EPOXY COATED, 0.012OD LEADS, 10K 0.1 C FROM 0 C-70 C
INTERCHANGEABLE CHIP ± .1°C (0°C - 70°C)

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE