Amphenol Advanced Sensors DC95F232W

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.41mm 150C 75mW 0.2%
$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F232W.

IHS

Datasheet4 pages9 years ago

element14

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-39.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 2.2KOhm 3% 2-Pin Cardboard Box
Thermistor NTC 2250Ohm 2-Pin Radial Bulk

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F232W provided by its distributors.

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.41mm 150C 75mW 0.2%
NTC Thermistor, 2252ohm, Through Hole Mount
Thermistor NTC 2252Ohm Wire Lead
NTC Chip,Interchangeable,2252ohm,0/+70DegC,Leaded
2.252k鎯 75mW 鍗0.2閳 NTC Thermistors ROHS
THERM NTC 2.252KOHM 3969K BEAD
Thermistors 2252Ohms, +-.2C Epoxy Coated
INTERCHANGEABLE CHIP +/- .2OC (0OC - 70OC)
Thermistor; Thermistor Type:NTC; Resista; Thermistor; Thermistor Type:NTC; Resistance:2.252kohm; Thermistor Tolerance:-0.2°C to +0.2°C; Operating Temperature Range:-80°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:1mW/°C

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE