Amphenol Advanced Sensors DC95F202W

NTC Thermistor, 2000ohm, Through Hole Mount
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F202W.

IHS

Datasheet4 pages9 years ago

DigiKey

Newark

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 2K Ohm 1% 2-Pin Wire 3560K >= -3.5 Bulk Automotive
Thermistor NTC 32.762K Ohm 10% 2-Pin Wire 4300K Bulk Automotive
Thermistor NTC 2.2KOhm 3% 2-Pin Cardboard Box

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F202W provided by its distributors.

NTC Thermistor, 2000ohm, Through Hole Mount
Thermistor NTC 2000Ohm Wire Lead
Thermistor NTC 2K Ohm 2-Pin Radial Bulk
NTC Chip,Interchangeable,2Kohm,0/+70DegC,Leaded
THERMISTOR NTC 2KOHM 3969K BEAD
DC95F202W, Amphenol Advanced Sensors/Thermometrics
Thermistors 2KOhms, +-.2C Epoxy Coated
EPOXY COATED 0.012OD LEADS2K 0.2 C FROM 0 C-70 C
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:2kohm; Thermistor Tolerance:-0.2°C to +0.2°C; Operating Temperature Range:-80°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:1mW/°C

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE