Amphenol Advanced Sensors DC95F103W

Bulk PRECISION 2 Free Hanging NTC Thermistor 2.41mm 150C 75mW 0.2%
$ 3.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F103W.

IHS

Datasheet4 pages9 years ago

Future Electronics

Newark

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 5% 2-Pin Wire 3988K >= -3.5 Automotive
Vishay01C1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Vishay01T1002FF
T Series 10 kO ±1% Radial Lead NTC Coated Thermistor

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F103W provided by its distributors.

Bulk PRECISION 2 Free Hanging NTC Thermistor 2.41mm 150C 75mW 0.2%
DC95 Series 10K Ohm Radial Through Hole NTC Thermistor
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 1.5"" LEAD; BARE TINNED COPPER; 0; +70
THERMISTOR, SERIES DC95; Series:DC95; Thermistor Type:NTC; Resistance:10kohm; Resistance Tolerance:± 0.2°C; Max Operating Temperature:+150°C; Case Style:Radial
THERMISTOR, NTC, 10KOHM, 0.2%, RADIAL; Zero Power Resistance at 25°C:10kohm; Product Range:DC95 Series; Thermistor Mounting:Through Hole; Beta Value (K):3969K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded RoHS Compliant: No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE