AMIC Technology A29010L-70UF

Flash, 128KX8, 70ns, PQCC32
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesA29010L-70UF0
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29010L-70UF.

IHS

Datasheet29 pages6 years ago

Alternate Parts

Price @ 1000
$ 2.037
$ 2.037
Stock
0
246,363
246,363
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
-
1 Mb
1 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29010L-70UF provided by its distributors.

Flash, 128KX8, 70ns, PQCC32

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29010L70UF