AMIC Technology A29010L-55UF

NOR Flash Parallel 5V 1M-bit 128K x 8 55ns 32-Pin PLCC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29010L-55UF.

IHS

Datasheet29 pages6 years ago

Alternate Parts

Price @ 1000
$ 1.98
$ 1.98
Stock
1,917
156,051
156,051
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
32
32
Density
-
1 Mb
1 Mb
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of AMIC Technology A29010L-55UF provided by its distributors.

NOR Flash Parallel 5V 1M-bit 128K x 8 55ns 32-Pin PLCC
Flash, 128KX8, 55ns, PQCC32

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29010L55UF