AMD XC7VX690T-2FFG1926I

FPGA Virtex-7 XT Family 693120 Cells 28nm Technology 1V 1926-Pin FCBGA
$ 21,249
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7VX690T-2FFG1926I.

LKR

Datasheet78 pages13 years ago

Upverter

element14 APAC

Farnell

Augswan

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.7.B
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA
FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1157-Pin FC-BGA
FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1157-Pin FC-BGA

Descriptions

Descriptions of AMD XC7VX690T-2FFG1926I provided by its distributors.

FPGA Virtex-7 XT Family 693120 Cells 28nm Technology 1V 1926-Pin FCBGA
Field Programmable Gate Array, 54150 CLBs, 1818MHz, 693120-Cell, CMOS, PBGA1926
Virtex-7 FPGA, 1000 Max User I/O, Speed Grade-2, 0 GTX, FFG1926, RoHS
Xilinx SCT
6.459961MB 693120 54150 970mV 1.03V FCBGA-1926 45mm*45mm*3.65mm
FPGA, VIRTEX-7, 720 I/O, FCBGA-1926
IC TRANSCEIVER FULL 1/1 14SOIC
Fpga, Virtex-7, 720 I/O, Fcbga-1926; No. Of Logic Blocks:108300; No. Of Macrocells:693120; Fpga Family:Virtex-7; Logic Case Style:Fcbga; No. Of Pins:1926Pins; No. Of Speed Grades:2; Total Ram Bits:52920Kbit; No. Of I/O S:720I/O S; Rohs Compliant: Yes |Amd Xilinx XC7VX690T-2FFG1926I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7VX690T2FFG1926I