Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7VX485T-2FFG1157I

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1157-Pin FC-BGA
$ 11,627.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7VX485T-2FFG1157I.

LKR

Datasheet78 pages13 years ago

Upverter

element14 APAC

Farnell

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FPGA Virtex-7 XT Family 412160 Cells 28nm Technology 1V 1157-Pin FC-BGA
FPGA Virtex-7 T 582720 Cells 28nm Technology 1V 1157-Pin FC-BGA
FPGA Virtex-7 XT Family 412160 Cells 28nm Technology 1V 1927-Pin FCBGA

Descriptions

Descriptions of AMD XC7VX485T-2FFG1157I provided by its distributors.

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1157-Pin FC-BGA
Field Programmable Gate Array, 37950 CLBs, 1818MHz, 485760-Cell, CMOS, PBGA1157
4.526367MB 485760 37950 970mV 1.03V FCBGA-1157 SMD mount 35mm*35mm*3.35mm
Virtex-7 FPGA, 700 Max User I/O, Speed Grade-2, 56 GTX, FFG1157, RoHS
Xilinx SCT
CMOS 2009 ROHS3Compliant BALL FPGA -40C~100C TJ 4.5MB 0.61ns 1818MHz
FCBGA-1157 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, VIRTEX-7, 600 I/O, FCBGA-1157
Programmable Logic Device (CPLD/FPGA)
LDO Voltage Regulators 150mA Ultra Low Reg 1.5V 100mV 1uF
IC FLASH 4MBIT PARALLEL 32TSOP
Fpga, Virtex-7, 600 I/O, Fcbga-1157; No. Of Logic Blocks:75900; No. Of Macrocells:485760; Fpga Family:Virtex-7; Logic Case Style:Fcbga; No. Of Pins:1157Pins; No. Of Speed Grades:2; Total Ram Bits:37080Kbit; No. Of I/O S:600I/O S; Rohs Compliant: Yes |Amd Xilinx XC7VX485T-2FFG1157I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7VX485T2FFG1157I