AMD XC7V585T-2FFG1761I

FPGA Virtex-7 Family 582720 Cells 28nm Technology 1V 1761-Pin FCBGA
$ 11,831.185
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7V585T-2FFG1761I.

LKR

Datasheet78 pages13 years ago

Upverter

element14 APAC

Farnell

Augswan

CAD Models

Download AMD XC7V585T-2FFG1761I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A001.A.7.A
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA
FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1157-Pin FC-BGA
FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1930-Pin FCBGA

Descriptions

Descriptions of AMD XC7V585T-2FFG1761I provided by its distributors.

FPGA Virtex-7 Family 582720 Cells 28nm Technology 1V 1761-Pin FCBGA
Field Programmable Gate Array, 45525 CLBs, 1818MHz, 582720-Cell, CMOS, PBGA1761
Virtex-7 FPGA, 850 Max User I/O, Speed Grade-2, 36 GTX, FFG1761, RoHS
Xilinx SCT
FCBGA-1761 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, VIRTEX-7, 750 I/O, FCBGA-1761
Programmable Logic Device (CPLD/FPGA)
Fpga, Virtex-7, 750 I/O, Fcbga-1761; No. Of Logic Blocks:91050; No. Of Macrocells:582720; Fpga Family:Virtex-7; Logic Case Style:Fcbga; No. Of Pins:1761Pins; No. Of Speed Grades:2; Total Ram Bits:28620Kbit; No. Of I/O S:750I/O S; Rohs Compliant: Yes |Amd Xilinx XC7V585T-2FFG1761I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7V585T2FFG1761I