AMD XC7A15T-2CPG236C

FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin CSBGA
$ 50.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-2CPG236C.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin CSBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin CSBGA
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-12E-6QN208C
LATTICE SEMICONDUCTOR LFE2-12E-6QN208C FPGA, 12K LUTS, 131 I/O, DSP, 208PQFP
Lattice SemiconductorLFE2-12E-5QN208C
ECP2 LFE2-12 208-BFQFP Matte Tin (Sn) field programmable gate array 3.4mm 1.2V 311MHz 0.358ns
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA

Descriptions

Descriptions of AMD XC7A15T-2CPG236C provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin CSBGA
Field Programmable Gate Array, 1300 CLBs, 1286MHz, 16640-Cell, PBGA236
IC FPGA 106 I/O 238CSBGA / series Field Programmable Gate Array (FPGA) IC 106 921600 16640 238-LFBGA, CSPBGA
FPGA, ARTIX-7, 106 I/O, CSBGA-236
Artix-7 238-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.38mm 1V 850ps 112.5kB
Fpga, Artix-7, 106 I/O, Csbga-236; No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:236Pins; No. Of Speed Grades:2; Total Ram Bits:900Kbit; No. Of I/O S:106I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A15T-2CPG236C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T2CPG236C