AMD XC6SLX16-2CPG196C

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
$ 45.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX16-2CPG196C.

Newark

Datasheet11 pages18 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+32.22%

CAD Models

Download AMD XC6SLX16-2CPG196C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
Igloo Fpga, 1.5Kles 196 Tfbga 8X8X1.2Mm; |Microchip Technology AGL125V5-CSG196
FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin CSP
Igloo Fpga, 1.5Kles 196 Tfbga 8X8X1.2Mm; |Microchip Technology AGL125V5-CSG196I

Descriptions

Descriptions of AMD XC6SLX16-2CPG196C provided by its distributors.

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA196
CMOS 2008 ROHS3Compliant BALL FPGA 0C~85C TJ 72kB 667MHz 1.2V
FPGA, SPARTAN-6, 106 I/O, CSPBGA-196
IC FPGA SPARTAN 6 14K 196CPGBGA
Programmable Logic Device (CPLD/FPGA)
IC OSC SGL TIMER 100KHZ 8TSSOP
FPGA, SPARTAN-6, 106 I/O, CSPBGA-196; No. of Logic Blocks:2278; No. of Macrocells:14579Macrocells; FPGA Family:Spartan-6; Logic Case Style:CSBGA; No. of Pins:196Pins; No. of Speed Grades:2; Total RAM Bits:576Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX16-2CPG196C.