AMD PALCE22V10H-25PC/4

Ee Cmos Versatile Pal Device Ee Pld, 25NS, Pal-type, Cmos, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE22V10H-25PC/4.

IHS

Datasheet27 pages29 years ago

Sierra IC

iiiC

Alternate Parts

Price @ 1000
$ 0.958
$ 0.958
Stock
3,931
732,876
732,876
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
33.3 MHz
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1988-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PALCE22V10H-25PC/4 provided by its distributors.

EE CMOS VERSATILE PAL DEVICE EE PLD, 25ns, PAL-Type, CMOS, PDIP24
PALCE22V10H-25PC/4 AMD DIP
vpe: 16/tube/dip24

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE 22V10H-25PC/4
  • PALCE 22V10H25PC4
  • PALCE22V10H-25PC-4
  • PALCE22V10H-25PC/4.
  • PALCE22V10H25PC4