AMD PALCE20V8Q-15JC/4

Ee Pld, 15NS, Pal-type, Cmos, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE20V8Q-15JC/4.

IHS

Datasheet29 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
146,851
93,410
93,410
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
28
28
Propagation Delay
15 ns
7.5 ns
7.5 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
45.5 MHz
83 MHz
83 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PALCE20V8Q-15JC/4 provided by its distributors.

EE PLD, 15ns, PAL-Type, CMOS, PQCC28
IC SIMPLE-EEPLD PAL-TYPE 28PIN PLCC
PALCE20V8Q-15JC/4 AMD
vpe: 30/tube/plcc

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE 20V8Q15JC/4
  • PALCE20/V8Q/15JC/4
  • PALCE20V8Q-15JC-4
  • PALCE20V8Q15JC/4
  • PALCE20V8Q15JC4