AMD PALCE20V8H-10JC

EE CMOS 24-Pin Universal Programmable Array Logic
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-PALCE20V8H-10JC6,00026
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE20V8H-10JC.

IHS

Datasheet29 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
6,000
93,410
93,410
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
28
28
Propagation Delay
10 ns
7.5 ns
7.5 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
66.7 MHz
83 MHz
83 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PALCE20V8H-10JC provided by its distributors.

EE CMOS 24-Pin Universal Programmable Array Logic
EE PLD, 10ns, PAL-Type, CMOS, PQCC28
EE PLD 10 ns PQCC28

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V8H10JC