AMD PAL16R6DCNL

Ot Pld, Pal-type, Ttl, PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R6DCNL.

IHS

Datasheet45 pages0 years ago
Datasheet18 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.676
Stock
16,047
98,199
Authorized Distributors
0
2
Case/Package
-
PLCC
Number of Pins
-
20
Propagation Delay
10 ns
10 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
2
-
Memory Type
-
-
Max Frequency
58.8 MHz
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PAL16R6DCNL provided by its distributors.

OT PLD, PAL-Type, TTL, PQCC20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)