What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TIBPAL16R6-10CFN

IC PLD 10NS 20PLCC IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)

$ 1.676

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R6-10CFN.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

DigiKey

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Lattice SemiconductorGAL16V8D-15LJ
IC CPLD 8MC 15NS 20PLCC GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
Lattice SemiconductorGAL16V8D-15QJ
IC CPLD 8MC 15NS 20PLCC GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
Texas InstrumentsTIBPAL16L8-25CFN
PAL; 20-Pin PLCC; 5 V; 75 mA; 5.5 V; 0.8 V; 3.3 V; 0.35 V; -3.2 mA; 24 mA
Lattice SemiconductorGAL16V8D-10LJ
IC CPLD 8MC 10NS 20PLCC GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC

Descriptions

Descriptions of Texas Instruments TIBPAL16R6-10CFN provided by its distributors.

IC PLD 10NS 20PLCC IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
High-Performance Impact-X PAL Circuits 20-PLCC 0 to 75
ELECTRICALLY ERASABLE PAL DEVICE
Programmable Logic IC; Programmable Logic Type:PAL; Logic Type:Programmable; Logic Base Number:16R6; Frequency Max:85MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.