AMD MC10H101J

OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, CDIP16
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC10H101J. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD MC10H101J.

IHS

Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
0
76,221
76,221
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
2
1
1
Propagation Delay
1.7 ns
1.6 ns
1.6 ns
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD MC10H101J provided by its distributors.

OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, CDIP16

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)