AMD LM139AD

Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsLM139AD1
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD LM139AD.

IHS

Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.072
$ 13.072
Stock
1
194,234
194,234
Authorized Distributors
0
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
4 mV
1 mV
1 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD LM139AD provided by its distributors.

Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
IC QUAD DIFF COMPARATOR 14-SOIC
LM139A PRECISION QUAD DIFFERENTI

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)