AMD AM27C020-150DC

2 Megabit (256 K X 8-BIT) Cmos Eprom Uvprom, 256KX8, 150NS, Cmos, CDIP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27C020-150DC.

IHS

Datasheet12 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 5.3
Stock
20,167
208,072
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
-
32
Memory Type
-
EPROM, EPROMs
Density
-
2 Mb
Address Bus Width
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-04-24
LTD Date2002-10-24

Descriptions

Descriptions of AMD AM27C020-150DC provided by its distributors.

2 MEGABIT (256 K X 8-BIT) CMOS EPROM UVPROM, 256KX8, 150ns, CMOS, CDIP32
EPROM UV 2M-Bit 256K x 8 150ns 32-Pin CDIP
IC 27C020-15 EPROM 2M-Bit 150ns CMOS UV Erasable EPROM
IC CMOS EPROM 2MB 150NS 32-PIN CERDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 27C020150DC
  • AM27C020-150DC.
  • AM27C020/150DC
  • AM27C020150DC
  • AM27C020150DC.